
TPS62770YFPT | |
|---|---|
DigiKey Part Number | 296-44074-2-ND - Tape & Reel (TR) 296-44074-1-ND - Cut Tape (CT) 296-44074-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62770YFPT |
Description | IC REG BUCK BST PROG DL 16DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive Programmable 1V, 4.5V (12V) 2 Output 300mA, 30mA, 100mA, 200mA 16-XFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS62770YFPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3V, 15V | |
Current - Output | ||
Frequency - Switching | 1.05MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-DSBGA (1.6x1.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.24000 | kr.17.24 |
| 10 | kr.12.82600 | kr.128.26 |
| 25 | kr.11.72640 | kr.293.16 |
| 100 | kr.10.51930 | kr.1,051.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.9.94340 | kr.2,485.85 |
| 500 | kr.9.59636 | kr.4,798.18 |
| 750 | kr.9.42243 | kr.7,066.82 |
| 1.250 | kr.9.22982 | kr.11,537.27 |
| 1.750 | kr.9.11725 | kr.15,955.19 |
| 2.500 | kr.9.00899 | kr.22,522.48 |
| Unit Price without VAT: | kr.17.24000 |
|---|---|
| Unit Price with VAT: | kr.21.55000 |





