Buck Switching Regulator IC Positive Programmable 1.2V 1 Output 300mA 8-XFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62743YFPR

DigiKey Part Number
296-42392-2-ND - Tape & Reel (TR)
296-42392-1-ND - Cut Tape (CT)
296-42392-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62743YFPR
Description
IC REG BUCK PROG 300MA 8DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 1.2V 1 Output 300mA 8-XFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS62743YFPR Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
3.3V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1.2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-DSBGA
Voltage - Input (Min)
2.15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.006
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.94000kr.9.94
10kr.7.23700kr.72.37
25kr.6.56880kr.164.22
100kr.5.83250kr.583.25
250kr.5.48108kr.1,370.27
500kr.5.26940kr.2,634.70
1.000kr.5.21748kr.5,217.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.87985kr.14,639.55
6.000kr.4.77451kr.28,647.06
9.000kr.4.72179kr.42,496.11
Manufacturers Standard Package
Unit Price without VAT:kr.9.94000
Unit Price with VAT:kr.12.42500