
ANT016008LCS2442MA2 | |
|---|---|
DigiKey Part Number | 445-172405TR-ND - Tape & Reel (TR) 445-172405CT-ND - Cut Tape (CT) 445-172405DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ANT016008LCS2442MA2 |
Description | RF ANT 2.4GHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT016008LCS2442MA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.484GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 2.5dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.016" (0.40mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.86000 | kr.3.86 |
| 10 | kr.2.73700 | kr.27.37 |
| 25 | kr.2.45480 | kr.61.37 |
| 100 | kr.2.14180 | kr.214.18 |
| 250 | kr.1.99284 | kr.498.21 |
| 500 | kr.1.90282 | kr.951.41 |
| 1.000 | kr.1.86137 | kr.1,861.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.52075 | kr.6,083.00 |
| Unit Price without VAT: | kr.3.86000 |
|---|---|
| Unit Price with VAT: | kr.4.82500 |











