TPS62260IDRVRQ1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 6.674
Unit Price: kr.10.27000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 9.562
Unit Price: kr.12.05000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.5.53520
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.16.55000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3.009
Unit Price: kr.11.92000
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 600mA 6-WDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62260IDRVRQ1

DigiKey Part Number
296-TPS62260IDRVRQ1TR-ND - Tape & Reel (TR)
296-TPS62260IDRVRQ1CT-ND - Cut Tape (CT)
296-TPS62260IDRVRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62260IDRVRQ1
Description
IC REG BUCK ADJ 600MA 6WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 600mA 6-WDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS62260IDRVRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
6V
Current - Output
Frequency - Switching
2.25MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.21000kr.10.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.5.79182kr.17,375.46
6.000kr.5.67154kr.34,029.24
9.000kr.5.61132kr.50,501.88
Manufacturers Standard Package
Unit Price without VAT:kr.10.21000
Unit Price with VAT:kr.12.76250