
TPS62260TDRVRQ1 | |
|---|---|
DigiKey Part Number | 296-36823-2-ND - Tape & Reel (TR) 296-36823-1-ND - Cut Tape (CT) 296-36823-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62260TDRVRQ1 |
Description | IC REG BUCK ADJ 600MA 6WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 600mA 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62260TDRVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.92000 | kr.11.92 |
| 10 | kr.8.73700 | kr.87.37 |
| 25 | kr.7.95280 | kr.198.82 |
| 100 | kr.7.08560 | kr.708.56 |
| 250 | kr.6.67272 | kr.1,668.18 |
| 500 | kr.6.42368 | kr.3,211.84 |
| 1.000 | kr.6.41183 | kr.6,411.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.96556 | kr.17,896.68 |
| 6.000 | kr.5.84169 | kr.35,050.14 |
| 9.000 | kr.5.77966 | kr.52,016.94 |
| Unit Price without VAT: | kr.11.92000 |
|---|---|
| Unit Price with VAT: | kr.14.90000 |

