Parametric Equivalent
Parametric Equivalent

TPS62200DBVRG4 | |
|---|---|
DigiKey Part Number | TPS62200DBVRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS62200DBVRG4 |
Description | IC REG BUCK ADJ 300MA SOT23-5 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.7V 1 Output 300mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | TPS62200DBVRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.73930 | kr.11,217.90 |
| 6.000 | kr.3.65501 | kr.21,930.06 |
| 9.000 | kr.3.61280 | kr.32,515.20 |
| 15.000 | kr.3.56604 | kr.53,490.60 |
| Unit Price without VAT: | kr.3.73930 |
|---|---|
| Unit Price with VAT: | kr.4.67413 |



