SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62200DBVR

DigiKey Part Number
296-12716-2-ND - Tape & Reel (TR)
296-12716-1-ND - Cut Tape (CT)
296-12716-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62200DBVR
Description
IC REG BUCK ADJ 300MA SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.7V 1 Output 300mA SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
TPS62200DBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
6V
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.732
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.77000kr.8.77
10kr.6.36200kr.63.62
25kr.5.76520kr.144.13
100kr.5.10910kr.510.91
250kr.4.79668kr.1,199.17
500kr.4.60812kr.2,304.06
1.000kr.4.45306kr.4,453.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.26150kr.12,784.50
6.000kr.4.16777kr.25,006.62
9.000kr.4.12083kr.37,087.47
15.000kr.4.06883kr.61,032.45
Manufacturers Standard Package
Unit Price without VAT:kr.8.77000
Unit Price with VAT:kr.10.96250