TPS62110QRSAREP is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 2.373
Unit Price: kr.64.81000
Datasheet
Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 1.5A 16-VQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62110QRSAREP

DigiKey Part Number
296-22463-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS62110QRSAREP
Description
IC REG BUCK ADJ 1.5A 16QFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 1.5A 16-VQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS62110QRSAREP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
16V
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Obsolete
Frequency - Switching
1MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-55°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
16-QFN (4x4)
Voltage - Input (Min)
3.1V
Base Product Number
Voltage - Input (Max)
17V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS62110MRSAREPTexas Instruments2.373296-22462-1-NDkr.64.81000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes