
TPS62110MRSAREP | |
|---|---|
DigiKey Part Number | 296-22462-2-ND - Tape & Reel (TR) 296-22462-1-ND - Cut Tape (CT) 296-22462-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62110MRSAREP |
Description | IC REG BUCK ADJ 1.5A 16QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 1.5A 16-VQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62110MRSAREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.1V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 16V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.64.10000 | kr.64.10 |
| 10 | kr.49.96600 | kr.499.66 |
| 25 | kr.46.43920 | kr.1,160.98 |
| 100 | kr.42.55920 | kr.4,255.92 |
| 250 | kr.41.90488 | kr.10,476.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.37.54594 | kr.112,637.82 |
| Unit Price without VAT: | kr.64.10000 |
|---|---|
| Unit Price with VAT: | kr.80.12500 |





