10-VSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61150ADRCR

DigiKey Part Number
296-21273-2-ND - Tape & Reel (TR)
296-21273-1-ND - Cut Tape (CT)
296-21273-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS61150ADRCR
Description
IC LED DRV RGLTR PWM 34MA 10VSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) PWM Dimming 34mA 10-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS61150ADRCR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
2
Voltage - Supply (Min)
2.5V
Voltage - Supply (Max)
6V
Voltage - Output
27V
Current - Output / Channel
34mA
Frequency
1.2MHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-VSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.507
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.27000kr.16.27
10kr.12.10100kr.121.01
25kr.11.06200kr.276.55
100kr.9.91510kr.991.51
250kr.9.36824kr.2,342.06
500kr.9.03878kr.4,519.39
1.000kr.8.76763kr.8,767.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.8.43264kr.25,297.92
6.000kr.8.26878kr.49,612.68
Manufacturers Standard Package
Unit Price without VAT:kr.16.27000
Unit Price with VAT:kr.20.33750

Other Suppliers on DigiKey

3.880In Stock
Ships from Rochester Electronics, LLC