Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 800mA (Switch) 6-UFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61099YFFR

DigiKey Part Number
296-47374-2-ND - Tape & Reel (TR)
296-47374-1-ND - Cut Tape (CT)
296-47374-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS61099YFFR
Description
IC REG BOOST ADJ 800MA 6DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 800mA (Switch) 6-UFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS61099YFFR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
0.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
-
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.227
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.18000kr.10.18
10kr.7.43900kr.74.39
25kr.6.76000kr.169.00
100kr.6.00910kr.600.91
250kr.5.65160kr.1,412.90
500kr.5.43584kr.2,717.92
1.000kr.5.25837kr.5,258.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.5.03919kr.15,117.57
6.000kr.4.93192kr.29,591.52
9.000kr.4.87817kr.43,903.53
Manufacturers Standard Package
Unit Price without VAT:kr.10.18000
Unit Price with VAT:kr.12.72500