
TPS7A20U18PYCKR | |
|---|---|
DigiKey Part Number | 296-TPS7A20U18PYCKRTR-ND - Tape & Reel (TR) 296-TPS7A20U18PYCKRCT-ND - Cut Tape (CT) 296-TPS7A20U18PYCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A20U18PYCKR |
Description | IC REG LINEAR 1.8V 75MA 4-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 75mA 4-DSBGA (0.6x0.6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A20U18PYCKR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 15 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 1.5 mA |
Part Status Active | PSRR 89dB (1kHz), 88dB ~ 42dB (100Hz ~ 1MHz) |
Output Configuration | Control Features Current Limit, Enable |
Output Type | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Input (Max) 6V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.8V | Package / Case 4-XFBGA, DSBGA |
Voltage Dropout (Max) 0.095V @ 75mA | Supplier Device Package 4-DSBGA (0.6x0.6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.1.85800 | kr.18.58 |
| 25 | kr.1.65600 | kr.41.40 |
| 100 | kr.1.43280 | kr.143.28 |
| 250 | kr.1.32660 | kr.331.65 |
| 500 | kr.1.26254 | kr.631.27 |
| 1.000 | kr.1.20967 | kr.1,209.67 |
| 2.500 | kr.1.17371 | kr.2,934.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | kr.1.08615 | kr.13,033.80 |
| 24.000 | kr.1.06452 | kr.25,548.48 |
| 36.000 | kr.1.05368 | kr.37,932.48 |
| 60.000 | kr.1.04168 | kr.62,500.80 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |

