
TPS61016DGSR | |
|---|---|
DigiKey Part Number | 296-TPS61016DGSRTR-ND - Tape & Reel (TR) 296-TPS61016DGSRCT-ND - Cut Tape (CT) 296-TPS61016DGSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61016DGSR |
Description | IC REG BOOST 3.3V 1.07A 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 1.07A (Switch) 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS61016DGSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.8V | |
Voltage - Input (Max) | 3.3V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.45000 | kr.29.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.20.17412 | kr.50,435.30 |
| Unit Price without VAT: | kr.29.45000 |
|---|---|
| Unit Price with VAT: | kr.36.81250 |


