
TPS61016DGS | |
|---|---|
DigiKey Part Number | 296-10975-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS61016DGS |
Description | IC REG BOOST 3.3V 1.07A 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 1.07A (Switch) 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS61016DGS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.8V | |
Voltage - Input (Max) | 3.3V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.66000 | kr.43.66 |
| 10 | kr.33.59700 | kr.335.97 |
| 80 | kr.28.68663 | kr.2,294.93 |
| 160 | kr.27.59031 | kr.4,414.45 |
| 320 | kr.26.68831 | kr.8,540.26 |
| 560 | kr.26.07766 | kr.14,603.49 |
| 1.040 | kr.25.50515 | kr.26,525.36 |
| 2.560 | kr.24.83136 | kr.63,568.28 |
| Unit Price without VAT: | kr.43.66000 |
|---|---|
| Unit Price with VAT: | kr.54.57500 |

