


TPS54550PWPR | |
---|---|
DigiKey Part Number | 296-39423-2-ND - Tape & Reel (TR) 296-39423-1-ND - Cut Tape (CT) 296-39423-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54550PWPR |
Description | IC REG BUCK ADJ 6A 16HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.891V 1 Output 6A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54550PWPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 17.2V | |
Current - Output | ||
Frequency - Switching | 250kHz, 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.46.46000 | kr.46.46 |
10 | kr.35.87800 | kr.358.78 |
25 | kr.33.22360 | kr.830.59 |
100 | kr.30.30980 | kr.3,030.98 |
250 | kr.28.91980 | kr.7,229.95 |
500 | kr.28.08204 | kr.14,041.02 |
1.000 | kr.27.39264 | kr.27,392.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.26.82522 | kr.53,650.44 |
Unit Price without VAT: | kr.46.46000 |
---|---|
Unit Price with VAT: | kr.58.07500 |