
TPS54550EVM-158 | |
---|---|
DigiKey Part Number | 296-19743-ND |
Manufacturer | |
Manufacturer Product Number | TPS54550EVM-158 |
Description | EVAL BOARD FOR TPS54550 |
Customer Reference | |
Detailed Description | TPS54550 SWIFT™ 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 3.3V | |
Current - Output | 5A | |
Voltage - Input | 6V ~ 17V | |
Regulator Topology | Buck | |
Frequency - Switching | 700kHz | |
Contents | Board(s) | |
Utilized IC / Part | TPS54550 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1,528.32000 | kr.1,528.32 |
Unit Price without VAT: | kr.1,528.32000 |
---|---|
Unit Price with VAT: | kr.1,910.40000 |