
TPS54550PWP | |
|---|---|
DigiKey Part Number | 296-19672-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS54550PWP |
Description | IC REG BUCK ADJ 6A 16HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.891V 1 Output 6A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54550PWP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 17.2V | |
Current - Output | ||
Frequency - Switching | 250kHz, 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.16000 | kr.44.16 |
| 10 | kr.34.19500 | kr.341.95 |
| 90 | kr.29.15133 | kr.2,623.62 |
| 180 | kr.28.10522 | kr.5,058.94 |
| 270 | kr.28.01589 | kr.7,564.29 |
| Unit Price without VAT: | kr.44.16000 |
|---|---|
| Unit Price with VAT: | kr.55.20000 |


