
TPS54380EVM-001 | |
|---|---|
DigiKey Part Number | 296-18965-ND |
Manufacturer | |
Manufacturer Product Number | TPS54380EVM-001 |
Description | EVAL BOARD FOR TPS54380 |
Customer Reference | |
Detailed Description | TPS54380 SWIFT™ 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 2 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 1.8V, 3.3V | |
Current - Output | 3A, 1.5A | |
Voltage - Input | 3V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | 700kHz | |
Contents | Board(s) | |
Utilized IC / Part | TPS54380 | |
Note | - | |
Base Product Number |


