
TPS54380PWPR | |
|---|---|
DigiKey Part Number | 296-26994-2-ND - Tape & Reel (TR) 296-26994-1-ND - Cut Tape (CT) 296-26994-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54380PWPR |
Description | IC REG BUCK ADJ 3A 20HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.891V 1 Output 3A 20-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54380PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.4V | |
Current - Output | ||
Frequency - Switching | 350kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.92000 | kr.41.92 |
| 10 | kr.32.24600 | kr.322.46 |
| 25 | kr.29.82760 | kr.745.69 |
| 100 | kr.27.16350 | kr.2,716.35 |
| 250 | kr.25.89412 | kr.6,473.53 |
| 500 | kr.25.12896 | kr.12,564.48 |
| 1.000 | kr.24.49907 | kr.24,499.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.23.98082 | kr.47,961.64 |
| Unit Price without VAT: | kr.41.92000 |
|---|---|
| Unit Price with VAT: | kr.52.40000 |

