D-CAP™ Controller, Notebook Power System Voltage Regulator IC 2 Output 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS51220RHBT

DigiKey Part Number
296-TPS51220RHBTTR-ND - Tape & Reel (TR)
296-TPS51220RHBTCT-ND - Cut Tape (CT)
296-TPS51220RHBTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS51220RHBT
Description
IC REG CTRLR NOTEBK 2OUT 32VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-CAP™ Controller, Notebook Power System Voltage Regulator IC 2 Output 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TPS51220RHBT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Controller, Notebook Power System
Voltage - Input
4.5V ~ 28V
Number of Outputs
2
Voltage - Output
1V ~ 12V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 125
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.28.94000kr.28.94
10kr.21.97800kr.219.78
25kr.20.23400kr.505.85
100kr.18.31780kr.1,831.78
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.17.40420kr.4,351.05
500kr.16.85328kr.8,426.64
750kr.16.57740kr.12,433.05
1.250kr.16.27170kr.20,339.62
1.750kr.16.09304kr.28,162.82
2.500kr.15.92120kr.39,803.00
Manufacturers Standard Package
Unit Price without VAT:kr.28.94000
Unit Price with VAT:kr.36.17500

Other Suppliers on DigiKey

4.750In Stock
Ships from Rochester Electronics, LLC