
TPS51220EVM | |
|---|---|
DigiKey Part Number | 296-31168-ND |
Manufacturer | |
Manufacturer Product Number | TPS51220EVM |
Description | EVAL BOARD FOR TPS51220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS51220 D-CAP™ 2 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down with LDO | |
Outputs and Type | 2 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 3.3V, 5V | |
Current - Output | 6A, 6A | |
Voltage - Input | 8V ~ 20V | |
Regulator Topology | Buck | |
Frequency - Switching | 280kHz | |
Contents | Board(s) | |
Utilized IC / Part | TPS51220 | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,279.57000 | kr.1,279.57 |
| Unit Price without VAT: | kr.1,279.57000 |
|---|---|
| Unit Price with VAT: | kr.1,599.46250 |


