296~4223442~RHB~32.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS51220RHBR

DigiKey Part Number
296-22940-2-ND - Tape & Reel (TR)
296-22940-1-ND - Cut Tape (CT)
296-22940-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS51220RHBR
Description
IC REG CTRLR NOTEBK 2OUT 32VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-CAP™ Controller, Notebook Power System Voltage Regulator IC 2 Output 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TPS51220RHBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Controller, Notebook Power System
Voltage - Input
4.5V ~ 28V
Number of Outputs
2
Voltage - Output
1V ~ 12V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 48.581 View Now
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.21.57000kr.21.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.13.18353kr.39,550.59
Manufacturers Standard Package
Unit Price without VAT:kr.21.57000
Unit Price with VAT:kr.26.96250

Other Suppliers on DigiKey

48.581In Stock
Ships from Rochester Electronics, LLC