MFR Recommended

TPS40041DRBTG4 | |
|---|---|
DigiKey Part Number | TPS40041DRBTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS40041DRBTG4 |
Description | IC REG CTRLR BUCK 8SON |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS40041DRBTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 2.25V ~ 5.5V | |
Frequency - Switching | 600kHz | |
Duty Cycle (Max) | 95% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.34570 | kr.3,172.85 |
| 750 | kr.6.22284 | kr.4,667.13 |
| 1.250 | kr.6.08675 | kr.7,608.44 |
| 1.750 | kr.6.00721 | kr.10,512.62 |
| 2.500 | kr.5.93072 | kr.14,826.80 |
| 6.250 | kr.5.76597 | kr.36,037.31 |
| Unit Price without VAT: | kr.6.34570 |
|---|---|
| Unit Price with VAT: | kr.7.93213 |




