
TPS40041EVM-001 | |
|---|---|
DigiKey Part Number | 296-21151-ND |
Manufacturer | |
Manufacturer Product Number | TPS40041EVM-001 |
Description | EVAL BOARD FOR TPS40041 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS40041 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 6A |
Manufacturer Texas Instruments | Voltage - Input 3V ~ 5.5V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 600kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part TPS40041 |
Voltage - Output 1.8V | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.372.79000 | kr.372.79 |
| Unit Price without VAT: | kr.372.79000 |
|---|---|
| Unit Price with VAT: | kr.465.98750 |


