TPS3836K33DBVTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 6.734
Unit Price: kr.16.23000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.19.08000
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3836K33DBVTG4

DigiKey Part Number
TPS3836K33DBVTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS3836K33DBVTG4
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS3836K33DBVTG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.93V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
10ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.12.42588kr.3,106.47
500kr.12.01024kr.6,005.12
750kr.11.80220kr.8,851.65
1.250kr.11.57157kr.14,464.46
1.750kr.11.43671kr.20,014.24
2.500kr.11.30711kr.28,267.77
Manufacturers Standard Package
Unit Price without VAT:kr.12.42588
Unit Price with VAT:kr.15.53235