Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3836K33DBVR

DigiKey Part Number
296-35986-2-ND - Tape & Reel (TR)
296-35986-1-ND - Cut Tape (CT)
296-35986-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3836K33DBVR
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS3836K33DBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.93V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
10ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.734
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.95000kr.15.95
10kr.11.87000kr.118.70
25kr.10.84360kr.271.09
100kr.9.71770kr.971.77
250kr.9.18024kr.2,295.06
500kr.8.85630kr.4,428.15
1.000kr.8.58964kr.8,589.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.8.26028kr.24,780.84
6.000kr.8.09916kr.48,594.96
Manufacturers Standard Package
Unit Price without VAT:kr.15.95000
Unit Price with VAT:kr.19.93750