Similar
Parametric Equivalent

TPS3828-33QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS3828-33QDBVRQ1TR-ND - Tape & Reel (TR) 296-TPS3828-33QDBVRQ1CT-ND - Cut Tape (CT) 296-TPS3828-33QDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3828-33QDBVRQ1 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3828-33QDBVRQ1 Models |
Category | Reset Active Low |
Manufacturer Texas Instruments | Reset Timeout 120ms Minimum |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Type Simple Reset/Power-On Reset | Mounting Type Surface Mount |
Number of Voltages Monitored 1 | Package / Case SC-74A, SOT-753 |
Voltage - Threshold 2.93V | Supplier Device Package SOT-23-5 |
Output Open Drain or Open Collector | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS3820-50DBVRQ1G4 | Texas Instruments | 950 | 296-TPS3820-50DBVRQ1G4CT-ND | kr.1.27000 | Similar |
| TPS3828-33QDBVRQ1 | Texas Instruments | 0 | 296-TPS3828-33QDBVRQ1CT-ND | kr.1.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.33000 | kr.10.33 |
| 10 | kr.7.55100 | kr.75.51 |
| 25 | kr.6.86000 | kr.171.50 |
| 100 | kr.6.09650 | kr.609.65 |
| 250 | kr.5.73264 | kr.1,433.16 |
| 500 | kr.5.51326 | kr.2,756.63 |
| 1.000 | kr.5.47091 | kr.5,470.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.10958 | kr.15,328.74 |
| 6.000 | kr.5.00041 | kr.30,002.46 |
| 9.000 | kr.4.94578 | kr.44,512.02 |
| Unit Price without VAT: | kr.10.33000 |
|---|---|
| Unit Price with VAT: | kr.12.91250 |












