TPS3808G33DBVRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 23.026
Unit Price: kr.11.67000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 11.611
Unit Price: kr.13.76000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4
Unit Price: kr.13.57000
Datasheet

Similar


Diodes Incorporated
In Stock: 4.499
Unit Price: kr.2.85000
Datasheet
Supervisor Open Drain or Open Collector 1 Channel SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3808G33DBVRG4

DigiKey Part Number
296-37671-2-ND - Tape & Reel (TR)
296-37671-1-ND - Cut Tape (CT)
296-37671-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3808G33DBVRG4
Description
IC SUPERVISOR 1 CHANNEL SOT23-6
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TPS3808G33DBVRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
3.07V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
Adjustable/Selectable
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types