
PT7M3808G33TAEX | |
|---|---|
DigiKey Part Number  | 31-PT7M3808G33TAEXTR-ND - Tape & Reel (TR) 31-PT7M3808G33TAEXCT-ND - Cut Tape (CT) 31-PT7M3808G33TAEXDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | PT7M3808G33TAEX  | 
Description  | IC SUPERVISOR 1 CHANNEL SOT23-6  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Diodes Incorporated  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
DigiKey Programmable  | Not Verified  | |
Type  | Simple Reset/Power-On Reset  | |
Number of Voltages Monitored  | 1  | |
Voltage - Threshold  | 3.07V  | |
Output  | Open Drain or Open Collector  | |
Reset  | Active Low  | |
Reset Timeout  | 180ms Minimum  | |
Operating Temperature  | -40°C ~ 125°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | SOT-23-6  | |
Supplier Device Package  | SOT-23-6  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.7.49000 | kr.7.49 | 
| 10 | kr.5.42700 | kr.54.27 | 
| 25 | kr.4.90760 | kr.122.69 | 
| 100 | kr.4.33790 | kr.433.79 | 
| 250 | kr.4.06580 | kr.1,016.45 | 
| 500 | kr.3.90170 | kr.1,950.85 | 
| 1.000 | kr.3.76659 | kr.3,766.59 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.3.59979 | kr.10,799.37 | 
| 6.000 | kr.3.51816 | kr.21,108.96 | 
| 9.000 | kr.3.47727 | kr.31,295.43 | 
| 15.000 | kr.3.43196 | kr.51,479.40 | 
| Unit Price without VAT: | kr.7.49000 | 
|---|---|
| Unit Price with VAT: | kr.9.36250 | 

