
TPS3703A5120DSER | |
---|---|
DigiKey Part Number | 296-TPS3703A5120DSERTR-ND - Tape & Reel (TR) 296-TPS3703A5120DSERCT-ND - Cut Tape (CT) 296-TPS3703A5120DSERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3703A5120DSER |
Description | IC SUPERVISOR 1 CHANNEL 6WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.2V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.12.29000 | kr.12.29 |
10 | kr.9.06200 | kr.90.62 |
25 | kr.8.25360 | kr.206.34 |
100 | kr.7.36260 | kr.736.26 |
250 | kr.6.93708 | kr.1,734.27 |
500 | kr.6.68084 | kr.3,340.42 |
1.000 | kr.6.46976 | kr.6,469.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.6.20913 | kr.18,627.39 |
6.000 | kr.6.08157 | kr.36,489.42 |
9.000 | kr.6.01773 | kr.54,159.57 |
Unit Price without VAT: | kr.12.29000 |
---|---|
Unit Price with VAT: | kr.15.36250 |