
MT58L512Y36DT-10 | |
---|---|
DigiKey Part Number | 2156-MT58L512Y36DT-10-ND |
Manufacturer | |
Manufacturer Product Number | MT58L512Y36DT-10 |
Description | IC SRAM 18MBIT PAR 100TQFP |
Customer Reference | |
Detailed Description | SRAM - Standard Memory IC 18Mbit Parallel 100 MHz 5 ns 100-TQFP (14x20.1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Standard | |
Memory Size | ||
Memory Organization | 512K x 36 | |
Memory Interface | Parallel | |
Clock Frequency | 100 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 5 ns | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 100-TQFP (14x20.1) |
Quantity | Unit Price | Ext Price |
---|---|---|
13 | kr.149.18385 | kr.1,939.39 |
Unit Price without VAT: | kr.149.18385 |
---|---|
Unit Price with VAT: | kr.186.47981 |