
TPS26623DRCT | |
|---|---|
DigiKey Part Number | 296-51904-2-ND - Tape & Reel (TR) 296-51904-1-ND - Cut Tape (CT) 296-51904-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS26623DRCT |
Description | IC ELECTRONIC FUSE 5% 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 880mA 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS26623DRCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | ±5% | |
Voltage - Input | 4.5V ~ 60V | |
Current - Output | 880mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.16000 | kr.19.16 |
| 10 | kr.14.34500 | kr.143.45 |
| 25 | kr.13.13520 | kr.328.38 |
| 100 | kr.11.80930 | kr.1,180.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.11.17612 | kr.2,794.03 |
| 500 | kr.10.79468 | kr.5,397.34 |
| 750 | kr.10.60367 | kr.7,952.75 |
| 1.250 | kr.10.39191 | kr.12,989.89 |
| 1.750 | kr.10.26816 | kr.17,969.28 |
| 2.500 | kr.10.14916 | kr.25,372.90 |
| 6.250 | kr.9.89295 | kr.61,830.94 |
| Unit Price without VAT: | kr.19.16000 |
|---|---|
| Unit Price with VAT: | kr.23.95000 |


