
TPS26623DRCR | |
|---|---|
DigiKey Part Number | 296-TPS26623DRCRTR-ND - Tape & Reel (TR) 296-TPS26623DRCRCT-ND - Cut Tape (CT) 296-TPS26623DRCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS26623DRCR |
Description | IC ELECTRONIC FUSE 5% 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 880mA 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS26623DRCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | ±5% | |
Voltage - Input | 4.5V ~ 60V | |
Current - Output | 880mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.43000 | kr.17.43 |
| 10 | kr.13.01400 | kr.130.14 |
| 25 | kr.11.90320 | kr.297.58 |
| 100 | kr.10.68220 | kr.1,068.22 |
| 250 | kr.10.10024 | kr.2,525.06 |
| 500 | kr.9.74956 | kr.4,874.78 |
| 1.000 | kr.9.46084 | kr.9,460.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.9.10424 | kr.27,312.72 |
| 6.000 | kr.8.92975 | kr.53,578.50 |
| Unit Price without VAT: | kr.17.43000 |
|---|---|
| Unit Price with VAT: | kr.21.78750 |


