32-VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS25830AQWRHBRQ1

DigiKey Part Number
296-TPS25830AQWRHBRQ1TR-ND - Tape & Reel (TR)
296-TPS25830AQWRHBRQ1CT-ND - Cut Tape (CT)
296-TPS25830AQWRHBRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS25830AQWRHBRQ1
Description
USB TYPE-C AND SDP/CDP CHARGE PO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB Type C PMIC 32-VQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
USB Type C
Current - Supply
700µA
Voltage - Supply
4.5V ~ 36V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.184
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.33.60000kr.33.60
10kr.25.62600kr.256.26
25kr.23.63800kr.590.95
100kr.21.45010kr.2,145.01
250kr.20.40652kr.5,101.63
500kr.19.77790kr.9,888.95
1.000kr.19.26035kr.19,260.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.18.62106kr.55,863.18
Manufacturers Standard Package
Unit Price without VAT:kr.33.60000
Unit Price with VAT:kr.42.00000