


PJQ5431E-AU_R2_006A1 | |
|---|---|
DigiKey Part Number | 3757-PJQ5431E-AU_R2_006A1TR-ND - Tape & Reel (TR) 3757-PJQ5431E-AU_R2_006A1CT-ND - Cut Tape (CT) 3757-PJQ5431E-AU_R2_006A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJQ5431E-AU_R2_006A1 |
Description | 30V P-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 18A (Ta), 86A (Tc) 3.3W (Ta), 75W (Tc) Surface Mount DFN5060-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.4mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 68 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 3040 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.3W (Ta), 75W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN5060-8 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.26000 | kr.8.26 |
| 10 | kr.5.17900 | kr.51.79 |
| 100 | kr.3.41660 | kr.341.66 |
| 500 | kr.2.66036 | kr.1,330.18 |
| 1.000 | kr.2.41682 | kr.2,416.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.10756 | kr.6,322.68 |
| 6.000 | kr.1.95187 | kr.11,711.22 |
| 9.000 | kr.1.87256 | kr.16,853.04 |
| 15.000 | kr.1.81890 | kr.27,283.50 |
| Unit Price without VAT: | kr.8.26000 |
|---|---|
| Unit Price with VAT: | kr.10.32500 |









