
TPS22943DCKR | |
|---|---|
DigiKey Part Number | 296-25316-2-ND - Tape & Reel (TR) 296-25316-1-ND - Cut Tape (CT) 296-25316-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22943DCKR |
Description | IC PWR SWITCH P-CHAN 1:1 SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 40mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS22943DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.62V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 40mA | |
Rds On (Typ) | 400mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.66000 | kr.6.66 |
| 10 | kr.4.81800 | kr.48.18 |
| 25 | kr.4.34680 | kr.108.67 |
| 100 | kr.3.83130 | kr.383.13 |
| 250 | kr.3.58564 | kr.896.41 |
| 500 | kr.3.43754 | kr.1,718.77 |
| 1.000 | kr.3.34657 | kr.3,346.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.16486 | kr.9,494.58 |
| 6.000 | kr.3.09114 | kr.18,546.84 |
| 9.000 | kr.3.05422 | kr.27,487.98 |
| 15.000 | kr.3.01331 | kr.45,199.65 |
| 21.000 | kr.2.98940 | kr.62,777.40 |
| Unit Price without VAT: | kr.6.66000 |
|---|---|
| Unit Price with VAT: | kr.8.32500 |










