Inverter IC 1 Channel 5-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Inverter IC 1 Channel 5-TSSOP
SOT 353

74AUP1G04GW-Q100H

DigiKey Part Number
1727-2179-2-ND - Tape & Reel (TR)
1727-2179-1-ND - Cut Tape (CT)
1727-2179-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G04GW-Q100H
Description
IC INVERTER 1CH 1-INP 5TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel 5-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74AUP1G04GW-Q100H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
0.7V ~ 0.9V
Mfr
Input Logic Level - High
1.6V ~ 2V
Series
Max Propagation Delay @ V, Max CL
5.4ns @ 3.3V, 30pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
5-TSSOP
Voltage - Supply
0.8V ~ 3.6V
Package / Case
5-TSSOP, SC-70-5, SOT-353
Current - Quiescent (Max)
500 nA
Base Product Number
Current - Output High, Low
4mA, 4mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.293
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.0.86900kr.8.69
25kr.0.76600kr.19.15
100kr.0.65300kr.65.30
250kr.0.59924kr.149.81
500kr.0.56666kr.283.33
1.000kr.0.53985kr.539.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.50676kr.1,520.28
6.000kr.0.49055kr.2,943.30
9.000kr.0.48243kr.4,341.87
15.000kr.0.47344kr.7,101.60
21.000kr.0.46818kr.9,831.78
30.000kr.0.46312kr.13,893.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750