MFR Recommended
Similar
Similar
Similar

TPS2045ADRG4 | |
|---|---|
DigiKey Part Number | TPS2045ADRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS2045ADRG4 |
Description | IC PWR SWITCH N-CHAN 1:1 8SOIC |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 250mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2045ADRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 250mA | |
Rds On (Typ) | 80mOhm | |
Input Type | Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | 0°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.97554 | kr.9,938.85 |
| 5.000 | kr.3.88277 | kr.19,413.85 |
| 7.500 | kr.3.83628 | kr.28,772.10 |
| 12.500 | kr.3.78482 | kr.47,310.25 |
| Unit Price without VAT: | kr.3.97554 |
|---|---|
| Unit Price with VAT: | kr.4.96943 |



