
TPS2045ADR | |
|---|---|
DigiKey Part Number | 296-41719-2-ND - Tape & Reel (TR) 296-41719-1-ND - Cut Tape (CT) 296-41719-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2045ADR |
Description | IC PWR SWITCH N-CHAN 1:1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 250mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2045ADR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 250mA | |
Rds On (Typ) | 80mOhm | |
Input Type | Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | 0°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.03000 | kr.10.03 |
| 10 | kr.7.35600 | kr.73.56 |
| 25 | kr.6.67680 | kr.166.92 |
| 100 | kr.5.93230 | kr.593.23 |
| 250 | kr.5.57764 | kr.1,394.41 |
| 500 | kr.5.36378 | kr.2,681.89 |
| 1.000 | kr.5.18772 | kr.5,187.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.00182 | kr.12,504.55 |
| 5.000 | kr.4.88983 | kr.24,449.15 |
| 7.500 | kr.4.83375 | kr.36,253.12 |
| 12.500 | kr.4.77161 | kr.59,645.12 |
| Unit Price without VAT: | kr.10.03000 |
|---|---|
| Unit Price with VAT: | kr.12.53750 |

