Similar
Similar

LP8866QRHBRQ1 | |
|---|---|
DigiKey Part Number | 296-LP8866QRHBRQ1TR-ND - Tape & Reel (TR) 296-LP8866QRHBRQ1CT-ND - Cut Tape (CT) 296-LP8866QRHBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP8866QRHBRQ1 |
Description | IC LED DRVR CTRL PWM 200MA 32QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Controller SEPIC, Step-Up (Boost) Analog, I2C, PWM Dimming 200mA 32-VQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | SEPIC, Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 0V ~ 48V | |
Current - Output / Channel | 200mA | |
Frequency | 100kHz ~ 2.2MHz | |
Dimming | Analog, I2C, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.41000 | kr.25.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.15.75744 | kr.47,272.32 |
| Unit Price without VAT: | kr.25.41000 |
|---|---|
| Unit Price with VAT: | kr.31.76250 |



