RT8243CZQW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT8532GQW

DigiKey Part Number
1028-RT8532GQWTR-ND - Tape & Reel (TR)
1028-RT8532GQWCT-ND - Cut Tape (CT)
1028-RT8532GQWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT8532GQW
Description
IC LED DRV RGLTR PWM 50MA 20WQFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 50mA 20-WQFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Richtek USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
6
Voltage - Supply (Min)
2.5V
Voltage - Supply (Max)
24V
Voltage - Output
43V
Current - Output / Channel
50mA
Frequency
400kHz ~ 1.2MHz
Dimming
Analog, PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-WQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.531
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.28000kr.9.28
10kr.6.75800kr.67.58
25kr.6.13120kr.153.28
100kr.5.43810kr.543.81
250kr.5.10744kr.1,276.86
500kr.4.90816kr.2,454.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.4.66210kr.6,993.15
3.000kr.4.54170kr.13,625.10
4.500kr.4.48138kr.20,166.21
7.500kr.4.41456kr.33,109.20
10.500kr.4.37552kr.45,942.96
Manufacturers Standard Package
Unit Price without VAT:kr.9.28000
Unit Price with VAT:kr.11.60000