Direct
Similar
Similar
Similar

TPS2042ADR | |
|---|---|
DigiKey Part Number | 296-TPS2042ADRTR-ND - Tape & Reel (TR) 296-TPS2042ADRCT-ND - Cut Tape (CT) 296-TPS2042ADRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2042ADR |
Description | IC PWR SWITCH N-CHAN 1:2 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2042ADR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 80mOhm | |
Input Type | Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | 0°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.23000 | kr.19.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.13.15259 | kr.32,881.47 |
| Unit Price without VAT: | kr.19.23000 |
|---|---|
| Unit Price with VAT: | kr.24.03750 |





