Power Switch/Driver 1:2 P-Channel 1A 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP2162SG-13

DigiKey Part Number
31-AP2162SG-13TR-ND - Tape & Reel (TR)
31-AP2162SG-13CT-ND - Cut Tape (CT)
31-AP2162SG-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP2162SG-13
Description
IC PWR SWITCH P-CHANNEL 1:2 8SOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:2 P-Channel 1A 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
AP2162SG-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
1A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
Features
Status Flag
Switch Type
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Number of Outputs
2
Operating Temperature
-40°C ~ 85°C (TA)
Ratio - Input:Output
1:2
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
8-SOP
Output Type
P-Channel
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
2.7V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.845
Stock Options
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.12000kr.8.12
10kr.5.89600kr.58.96
25kr.5.33560kr.133.39
100kr.4.72200kr.472.20
250kr.4.42860kr.1,107.15
500kr.4.25186kr.2,125.93
1.000kr.4.17590kr.4,175.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.95261kr.9,881.52
5.000kr.3.86001kr.19,300.05
7.500kr.3.81364kr.28,602.30
12.500kr.3.76227kr.47,028.38
Manufacturers Standard Package
Unit Price without VAT:kr.8.12000
Unit Price with VAT:kr.10.15000