
TPA6017A2PWPR | |
|---|---|
DigiKey Part Number | 296-12506-2-ND - Tape & Reel (TR) 296-12506-1-ND - Cut Tape (CT) 296-12506-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA6017A2PWPR |
Description | IC AMP CLASS AB STER 2W 20HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA6017A2PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 2W x 2 @ 3Ohm | |
Voltage - Supply | 4.5V ~ 5.5V | |
Features | Depop, Differential Inputs, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 20-HTSSOP | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.44000 | kr.13.44 |
| 10 | kr.9.94100 | kr.99.41 |
| 25 | kr.9.06120 | kr.226.53 |
| 100 | kr.8.09410 | kr.809.41 |
| 250 | kr.7.63320 | kr.1,908.30 |
| 500 | kr.7.35540 | kr.3,677.70 |
| 1.000 | kr.7.12675 | kr.7,126.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.6.93852 | kr.13,877.04 |
| 4.000 | kr.6.78364 | kr.27,134.56 |
| 6.000 | kr.6.70605 | kr.40,236.30 |
| Unit Price without VAT: | kr.13.44000 |
|---|---|
| Unit Price with VAT: | kr.16.80000 |


