
TPA6017A2EVM | |
|---|---|
DigiKey Part Number | 296-TPA6017A2EVM-ND |
Manufacturer | |
Manufacturer Product Number | TPA6017A2EVM |
Description | EVAL BOARD FOR TPA6017A2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPA6017A2 - 2-Channel (Stereo) Output Class AB Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Amplifier Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 2W x 2 @ 3Ohm | |
Voltage - Supply | 4.5V ~ 5.5V | |
Utilized IC / Part | TPA6017A2 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.763.88000 | kr.763.88 |
| Unit Price without VAT: | kr.763.88000 |
|---|---|
| Unit Price with VAT: | kr.954.85000 |


