
TPA6017A2PWP | |
|---|---|
DigiKey Part Number | 296-34557-5-ND |
Manufacturer | |
Manufacturer Product Number | TPA6017A2PWP |
Description | IC AMP CLASS AB STER 2W 20HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA6017A2PWP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 2W x 2 @ 3Ohm | |
Voltage - Supply | 4.5V ~ 5.5V | |
Features | Depop, Differential Inputs, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 20-HTSSOP | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.14000 | kr.16.14 |
| 10 | kr.11.99800 | kr.119.98 |
| 70 | kr.10.07771 | kr.705.44 |
| Unit Price without VAT: | kr.16.14000 |
|---|---|
| Unit Price with VAT: | kr.20.17500 |


