
TPA3003D2EVM | |
|---|---|
DigiKey Part Number | 296-20584-ND |
Manufacturer | |
Manufacturer Product Number | TPA3003D2EVM |
Description | EVAL BOARD FOR TPA3003D2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPA3003D2 - 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 3.75W x 2 @ 8Ohm | |
Voltage - Supply | 8.5V ~ 14V | |
Utilized IC / Part | TPA3003D2 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,643.51000 | kr.1,643.51 |
| Unit Price without VAT: | kr.1,643.51000 |
|---|---|
| Unit Price with VAT: | kr.2,054.38750 |


