Amplifier IC 2-Channel (Stereo) Class D 48-HTQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA3002D2PHPR

DigiKey Part Number
296-14201-2-ND - Tape & Reel (TR)
296-14201-1-ND - Cut Tape (CT)
296-14201-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPA3002D2PHPR
Description
IC AMP CLASS D STEREO 9W 48HTQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class D 48-HTQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
TPA3002D2PHPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
9W x 2 @ 8Ohm
Voltage - Supply
8.5V ~ 14V
Features
Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown, Volume Control
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
48-HTQFP (7x7)
Package / Case
48-PowerTQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.898
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.63.85000kr.63.85
10kr.49.80000kr.498.00
25kr.46.28840kr.1,157.21
100kr.42.42900kr.4,242.90
250kr.40.58924kr.10,147.31
500kr.39.48020kr.19,740.10
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.38.56778kr.38,567.78
Manufacturers Standard Package
Unit Price without VAT:kr.63.85000
Unit Price with VAT:kr.79.81250

Other Suppliers on DigiKey

76.141In Stock
Ships from Rochester Electronics, LLC