TMS320C25FNLR50 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 60
Unit Price: kr.66.09000
Datasheet
Fixed Point Digital Signal Processor (DSP) 50MHz 68-PLCC (24.23x24.23)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320C25FNLR50

DigiKey Part Number
TMS320C25FNLR50-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TMS320C25FNLR50
Description
IC DSP 68-PLCC
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 50MHz 68-PLCC (24.23x24.23)
Datasheet
 Datasheet
EDA/CAD Models
TMS320C25FNLR50 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Fixed Point
Interface
Serial Port
Clock Rate
50MHz
Non-Volatile Memory
ROM (8kB)
On-Chip RAM
1kB
Voltage - I/O
5.00V
Voltage - Core
5.00V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
68-LCC (J-Lead)
Supplier Device Package
68-PLCC (24.23x24.23)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 478 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

478In Stock
Ships from Rochester Electronics, LLC