
TMS320C25FNA | |
|---|---|
DigiKey Part Number | 296-34503-5-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C25FNA |
Description | IC DSP 68-PLCC |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 50MHz 68-PLCC (24.23x24.23) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320C25FNA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Fixed Point | |
Interface | Serial Port | |
Clock Rate | 50MHz | |
Non-Volatile Memory | ROM (8kB) | |
On-Chip RAM | 1kB | |
Voltage - I/O | 5.00V | |
Voltage - Core | 5.00V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 68-LCC (J-Lead) | |
Supplier Device Package | 68-PLCC (24.23x24.23) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.493.76000 | kr.493.76 |
| 18 | kr.396.49889 | kr.7,136.98 |
| Unit Price without VAT: | kr.493.76000 |
|---|---|
| Unit Price with VAT: | kr.617.20000 |

